Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-129
- Mfr. Part No.:
- 3RT2926-5AF01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$52.26
(exc. GST)
$57.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.26 |
*price indicative
- RS Stock No.:
- 670-129
- Mfr. Part No.:
- 3RT2926-5AF01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for efficient operation in contactor applications, specifically catering to the needs of varied sectors. This Coil operates at a control supply voltage of 110 V AC and 50 Hz, ensuring robust performance in diverse conditions. With a power loss of only 9.8 VA, it showcases exceptional energy efficiency. This solenoid Coil combines minimal weight with powerful capabilities, making it an Ideal choice for industrial environments. Additionally, an Environmental Product Declaration underlines its commitment to sustainability, allowing users to benefit from reliable functionality while being mindful of environmental implications.
Operating range factor allows flexibility with voltage at both 50 Hz and 60 Hz frequency
Exhibits an apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz
Maintains a low inductive power factor during both closing and holding stages optimising efficiency
Robust design ensures reliability and operational longevity under various conditions
Related links
- Siemens 3RT29 Coil for use with Contactor
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
- IDC Tools
