Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-921
- Mfr. Part No.:
- 3RT2926-5AD01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 669-921
- Mfr. Part No.:
- 3RT2926-5AD01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is engineered for reliability and efficiency in controlling contactors. It acts as a robust solenoid Coil that ensures effective operation for various contactor series, including 3RT2325-.A and 3RT2028-.A. With an impressive power loss of just 9.8 VA, it combines a Compact weight of 0.088 kg with minimal environmental impact, making it Ideal for diverse applications in industrial settings. The products versatility is heightened by its operational capabilities across both 50 Hz and 60 Hz frequencies, ensuring the highest standards of performance. Furthermore, the inclusion of an Environmental Product Declaration helps demonstrate a commitment to sustainability.
Operates efficiently at a 42 V control supply voltage AC
Applicable across multiple contactor series ensuring versatility
Offers high apparent pick up power of 77 VA at 50 Hz supporting robust operational demands
Features a smart design with a lightweight facilitating easy installation
Confirms compliance with environmental standards through its Environmental Product Declaration
