Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-881
- Mfr. Part No.:
- 3RT2926-5AV01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$62.15
(exc. GST)
$68.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.15 |
*price indicative
- RS Stock No.:
- 669-881
- Mfr. Part No.:
- 3RT2926-5AV01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil serves as a Crucial component for contactors, specifically designed to operate efficiently at 400 V AC and 50 Hz. This Advanced solenoid Coil, under the 3RT29 designation, ensures reliable performance and impressive power loss characteristics, making it Ideal for various industrial applications. With a power loss of just 9.8 VA, this product significantly enhances operation while maintaining compactness and low weight at 0.082 kg. The Coil supports an operating range factor of 0.8 to 1.1 for 50 Hz and features a robust global warming potential framework, contributing to a sustainable footprint throughout its lifecycle.
Compact design optimises space utilisation without compromising performance
Efficient operating range at 50 Hz and 60 Hz ensures versatility in different environments
Low power loss enhances energy efficiency and reduces operational costs
Inductive power factors designed for closing and holding power maximise usability
