Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-870
- Mfr. Part No.:
- 3RT2944-5AV01
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$112.94
(exc. GST)
$124.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.94 |
*price indicative
- RS Stock No.:
- 669-870
- Mfr. Part No.:
- 3RT2944-5AV01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed to provide reliable performance for contactor applications. Catering primarily to industrial needs, its robust construction and efficiency make it an Ideal choice for automation solutions. This solenoid Coil ensures ease of integration while meeting demanding operational requirements. Its operating range factors and apparent power ratings contribute to smooth functionality while enhancing energy efficiency. With a focus on both EMV and environmental compliance, the product stands out in terms of versatility and adaptability for various electrical applications.
Operates efficiently at a control supply voltage of 400 V AC and frequency of 50 Hz
Offers a notable apparent pick up power of 296 VA ensuring effective magnet activation
Provides a stable apparent holding power of 19 VA for maintaining contactor states
Features an inductive power factor contributing to energy conservation
