Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-856
- Mfr. Part No.:
- 3RT2944-5NB31
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$194.64
(exc. GST)
$214.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.64 |
*price indicative
- RS Stock No.:
- 669-856
- Mfr. Part No.:
- 3RT2944-5NB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for robust performance in diverse applications, operating efficiently with a supply voltage range of 20 to 33 V AC/DC. With integrated safety features including a varistor to protect against voltage spikes, this magnet Coil ensures reliability and durability in demanding environments. It has been tailored specifically to meet rigorous safety standards, featuring components that have been closely examined, ensuring minimal environmental impact and compliance with substance prohibition standards. Ideal for industrial and commercial settings, the Coil is built to support a range of operational requirements while offering ease of installation and maintenance.
Designed for seamless integration with contactors enhancing overall system efficiency
Rated for both 50 Hz and 60 Hz frequencies ensuring reliability across global standards
Incorporates an integrated varistor for added voltage spike protection promoting enhanced safety
Meets stringent environmental regulations supporting a commitment to sustainability
Features inductive power factors for both closing and holding power ensuring optimal performance
Related links
- Siemens 3RT29 Coil for use with Contactor
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge










