Schneider Electric TeSys Connector Set for use with LC1G630
- RS Stock No.:
- 357-756
- Mfr. Part No.:
- LA9G4752
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$3,459.55
(exc. GST)
$3,805.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,459.55 | $864.888 |
*price indicative
- RS Stock No.:
- 357-756
- Mfr. Part No.:
- LA9G4752
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector Set | |
| For Use With | LC1G630 | |
| Standards/Approvals | No | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector Set | ||
For Use With LC1G630 | ||
Standards/Approvals No | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Set of connections is a connection accessory designed for changeover electrical circuits. It features 4 poles and is compatible with the LC1G630...800 series, as well as the TeSys Giga range. The set is sold as a single unit (set of 1) and has a height of 580.5 mm.
EN/IEC 60947 4 1 and UL 60947 4 1 certified
7.155 kg weight
Related links
- Schneider Electric TeSys Connector for use with LC1G630
- Schneider Electric TeSys Control Kit for use with LC1G630-800
- Schneider Electric TeSyS G Terminal Shroud for use with LC1G630...800
- Schneider Electric TeSys Terminal for use with LC1G630-800
- Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800
- Schneider Electric TeSys Mechanical Interlock for use with LC1G630-800 and LC1G265-500
- Schneider Electric TeSys Giga Contactor for use with LC1G630-800, 3 Pole
- Schneider Electric LC1G620 Connector Set for use with LC1G630, LC1G620
