Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series
- RS Stock No.:
- 307-487
- Mfr. Part No.:
- 281204 DILM32-XSPR500
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$54.02
(exc. GST)
$59.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $54.02 | - |
| 6 - 11 | $51.88 | 3% |
| 12 + | $50.00 | 7% |
*price indicative
- RS Stock No.:
- 307-487
- Mfr. Part No.:
- 281204 DILM32-XSPR500
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series | |
| Standards/Approvals | No | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series | ||
Standards/Approvals No | ||
Series DILM | ||
- COO (Country of Origin):
- DE
X-Start RC Suppressors
Suppressors suitable for DILM7 up to DILM95 AC contactors.
Note
DC contactors and DC relays already include suppressors as standard.
Related links
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILM17 to DILM32 Series
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Contactor Varistor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Contactor Varistor for use with DILMP32 to DILMP45 Series DILK12 to DILK25 Series
- Eaton DILM Surge Suppressor for use with DILA Series DILMP20 Series
- Eaton DILM Surge Suppressor for use with DILK33 to DILK50 Series DILM40 to DILM95 Series
- Eaton DILM Contactor Interlock for use with DILMP32 to DILMP45 Series DILM17 to DILM38 Series
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
