Eaton Contactor Coil for use with DILM17, DILM25, DILM32, DILM38
- RS Stock No.:
- 258-051
- Mfr. Part No.:
- 281143 DILM32-XSP(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$65.78
(exc. GST)
$72.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.78 |
*price indicative
- RS Stock No.:
- 258-051
- Mfr. Part No.:
- 281143 DILM32-XSP(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM17, DILM25, DILM32, DILM38 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM17, DILM25, DILM32, DILM38 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton is designed for seamless integration with a variety of contactors, specifically offering tool-less plug connections for enhanced convenience. With compatibility for models such as DILM17, DILM25, DILM32, and DILM38, it ensures flexibility within electrical systems. The product operates efficiently at both 400 V 50 Hz and 440 V 60 Hz, making it suitable for diverse applications. Built for robustness, it meets stringent international safety standards, including UL Listing and CSA Certification, providing peace of mind for users. This coil is not just about performance; it offers the reliability and durability that are critical in todays demanding environments. Its compact dimensions and lightweight design further contribute to its effortless installation and versatile use.
Tool-less plug connection simplifies installation
Meets rigorous quality standards for safety and reliability
Designed for use with multiple DILM series contactors
Compact dimensions facilitate integration into tight spaces
Reliable operation across varied voltage requirements
Lightweight design reduces handling effort during setup
Resilient construction supports a wide range of ambient temperatures
Related links
- Eaton Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM17, DILM25
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM38 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton Contactor Coil for use with DILM32 DILM17, DILM38
