Eaton Contactor Coil for use with DILM32, DILM38, DILM25, DILM17
- RS Stock No.:
- 258-049
- Mfr. Part No.:
- 281140 DILM32-XSP(220V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$65.78
(exc. GST)
$72.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.78 |
*price indicative
- RS Stock No.:
- 258-049
- Mfr. Part No.:
- 281140 DILM32-XSP(220V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM32, DILM38, DILM25, DILM17 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM32, DILM38, DILM25, DILM17 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is an exceptional solution for users seeking reliability and efficiency in their electrical applications. Designed specifically to enhance performance, it accommodates a voltage of 220 V at 50 Hz and 240 V at 60 Hz, making it a versatile choice for various operational environments. Ideal for use with Eaton Moeller DILM contactors, this product features a tool-less plug connection for quick and easy installation, streamlining workflow and reducing downtime. Its robust design ensures it meets industry standards, providing peace of mind to users who depend on consistent operation in their machinery and systems.
Offers a user-friendly tool-less plug connection for effortless setup
Compatible with multiple DILM models, enhancing flexibility in application
Built to withstand significant ambient temperature ranges for varied working conditions
Features rigorous design verification for corrosion resistance and thermal stability
Certified by UL and CSA, ensuring compliance with safety regulations
Related links
- Eaton Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton Contactor Coil for use with DILM32 DILM17, DILM38
- Eaton Contactor Coil for use with DILM17 DILM32, DILM38
