Eaton DILM Contactor Coil for use with DILM17, DILM25, DILM38, DILM32
- RS Stock No.:
- 258-023
- Mfr. Part No.:
- 281148 DILM32-XSP(220V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$65.78
(exc. GST)
$72.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.78 |
*price indicative
- RS Stock No.:
- 258-023
- Mfr. Part No.:
- 281148 DILM32-XSP(220V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM17, DILM25, DILM38, DILM32 | |
| Standards/Approvals | UL, 3211-04, CSA Class No.:2411-03, UL File No.:E29096, CSA IEC/EN 60947-4-1, UL 508, CSA File No.:012528, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM17, DILM25, DILM38, DILM32 | ||
Standards/Approvals UL, 3211-04, CSA Class No.:2411-03, UL File No.:E29096, CSA IEC/EN 60947-4-1, UL 508, CSA File No.:012528, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is engineered for seamless integration into your electrical systems, ensuring reliable operation across diverse applications. Ideal for use with Eaton's Moeller series, it boasts a tool-less plug connection that simplifies installation and maintenance. With its robust design and exceptional performance characteristics, this coil is tailored for environments requiring reliable AC voltage management. The product is specifically designed to function optimally within a voltage range of 220V at both 50Hz and 60Hz, catering to diverse operational demands. It is complemented by a compact form factor, allowing for versatile placement in tight spaces. Additionally, the coil adheres to stringent safety standards, making it a trustworthy choice for professionals seeking quality and assurance in their electrical components.
Tool-less plug connection enhances ease of installation
Designed for AC voltage management in a range of applications
Compact dimensions facilitate installation in confined spaces
Complies with stringent safety standards for peace of mind
Versatile operation across 220V at 50Hz and 60Hz
Ideal for integration with various Eaton Moeller series products
Durable construction ensures consistent performance over time
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM17 DILM25, DILM38
- Eaton Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM38 DILM17, DILM25
- Eaton Contactor Coil for use with DILM32 DILM17, DILM38
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
