Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

$146.22

(exc. GST)

$160.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.22

*price indicative

RS Stock No.:
254-368
Mfr. Part No.:
229994 DILM95-XSP(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM80 - DILM95

Standards/Approvals

UL 508 UL E29096, RoHS, UL CE IEC/EN 60947-4-1, CSA Class No.:2411-03, 3211-04 UL NLDX, CSA CSA 012528, CSA-C22.2 No. 14-05

Series

DILM

COO (Country of Origin):
RO
The Eaton replacement coil from Eaton's Moeller series is designed for seamless integration and reliability in various applications. Equipped with a tool-less plug connection, it simplifies installation while ensuring optimal performance in environments requiring 42 V at 50 Hz and 48 V at 60 Hz. Ideal for use with DILM80 and DILM95, this coil is engineered to meet rigorous quality standards, embodying durability and efficiency. With its compact dimensions and lightweight design, it offers flexibility in installation without compromising on functionality. Manufactured to elevate your operational workflows, this product stands out in performance and reliability, representing a significant advancement in contemporary coil technology for industrial applications.

Tool-less plug connection allows for quick and easy installation

Designed for high compatibility with DILM80 and DILM95 units

Compact size saves space in control panels and systems

Operates effectively in diverse temperature ranges

Meets stringent product standards for quality assurance

Lightweight design facilitates ease of handling during installation

Innovative design ensures long-lasting performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy