Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 254-218
- Mfr. Part No.:
- 230074 DILM95-XSP(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$137.45
(exc. GST)
$151.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.45 |
*price indicative
- RS Stock No.:
- 254-218
- Mfr. Part No.:
- 230074 DILM95-XSP(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL CSA Class No.:2411-03, UL 508, CE, 3211-04 CSA-C22.2 No. 14-05, UL NLDX, CSA 012528, CSA, UL, UL E29096 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals IEC/EN 60947-4-1, UL CSA Class No.:2411-03, UL 508, CE, 3211-04 CSA-C22.2 No. 14-05, UL NLDX, CSA 012528, CSA, UL, UL E29096 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil offers a robust solution for reliable performance, specifically designed for seamless integration with DILM80 and DILM95 models. Engineered with a tool-less plug connection, it simplifies installation while ensuring secure connectivity. Operating at 230 V with a 50/60 Hz frequency, this coil provides dependable functionality in various industrial applications. The compact design and thoughtful specifications make it an ideal choice for users seeking efficiency and durability in their equipment. With certifications ensuring compliance with global standards, this coil is not only functional but also adheres to high-quality benchmarks, making it a superb addition to your control systems.
Tool-less plug connection enhances ease of installation and maintenance
Compact dimensions allow for flexible placement within control panels
Robust design ensures reliable performance in demanding environments
Wide operating temperature range accommodates various climatic conditions
Meets international standards for safety and reliability in electrical applications
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 75 kW, 400V
- Eaton DILM Contactor 3-Pole 63 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 4-Pole 30 kW, 230V
