Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

$146.22

(exc. GST)

$160.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.22

*price indicative

RS Stock No.:
255-830
Mfr. Part No.:
230068 DILM95-XSP(110V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM80 - DILM95

Standards/Approvals

CSA File No.:012528, CSA IEC/EN 60947-4-1, UL, CE, 3211-04, CSA-C22.2 No. 14-05, CSA Class No.:2411-03, UL 508, UL Category Control No.:NLDX, UL File No.:E29096

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton replacement coil is part of the Eaton Moeller DILM series, designed to ensure seamless operation of your contactor systems. Engineered for reliability, this component features innovative tool-less plug connections, allowing for quick and straightforward installation. With its AC voltage specification of 110 V for both 50 and 60 Hz, this coil is compatible with a range of Eaton's DILM80 to DILM95 models, ensuring versatile application across various industrial settings. This coil provides robust performance while adhering to strict safety standards, backed by certifications such as UL and CE. Its compact dimensions further enhance its integration into confined spaces, making it an ideal choice for modern control systems.

Replacement coil designed specifically for Eaton Moeller DILM series

Tool-less plug connection simplifies installation and maintenance

Compatible with the DILM80 to DILM95 models for versatile use

Constructed to operate efficiently in both 50 and 60 Hz environments

Compact dimensions optimise spatial efficiency in electrical panels

Meets stringent international safety certifications for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy