Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 254-215
- Mfr. Part No.:
- 230058 DILM95-XSP(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$132.71
(exc. GST)
$145.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.71 |
*price indicative
- RS Stock No.:
- 254-215
- Mfr. Part No.:
- 230058 DILM95-XSP(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | 3211-04 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1, CE, UL 508 UL Category Control No.:NLDX UL UL File No.:E29096, CSA CSA Class No.:2411-03, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals 3211-04 CSA-C22.2 No. 14-05 IEC/EN 60947-4-1, CE, UL 508 UL Category Control No.:NLDX UL UL File No.:E29096, CSA CSA Class No.:2411-03, CSA File No.:012528 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton DILM series replacement coil is designed for superior performance and reliability in diverse electrical applications. This model features a tool-less plug connection, providing seamless integration with DILM80 and DILM95 products. With exceptional versatility in voltage operation, it supports both 110 V at 50 Hz and 120 V at 60 Hz, making it ideal for various installations across different environments. Its compact design ensures that space constraints are easily managed, allowing for hassle-free mounting. Built to meet rigorous safety standards, this replacement coil guarantees not only efficiency but also longevity, serving as an essential component for reliable electrical systems.
Tool-less plug connection simplifies installation and maintenance
Versatile voltage support enhances compatibility with existing systems
Compact dimensions optimise space usage within electrical panels
Designed to meet rigorous safety and performance standards
Lightweight construction allows for easier handling and installation
Offers reliable operation in a broad temperature range
Related links
- Eaton DILM Contactor Coil, 120 V
- Eaton DILM Contactor Coil for use with DILM40 DILM65 DILMP63 120 V
- Eaton DILM Contactor Coil for use with DILM80 240 V ac
- Eaton DILM Contactor Coil for use with DILM80 48 V
- Eaton DILM Contactor Coil for use with DILM80 240 V
- Eaton DILM Contactor Coil for use with DILM80 440 V
- Eaton DILM Contactor Coil for use with DILM80 220 V
- Eaton DILM Contactor Coil for use with DILM80 230 V
