Eaton DILM Contactor Bridge for use with DILM185A - DILM400 DILM400-XS1
- RS Stock No.:
- 252-991
- Mfr. Part No.:
- 208291 DILM400-XS1
- Brand:
- Eaton
Subtotal (1 unit)*
$167.38
(exc. GST)
$184.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.38 |
*price indicative
- RS Stock No.:
- 252-991
- Mfr. Part No.:
- 208291 DILM400-XS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Bridge | |
| Accessory Type | Star-Point Bridge | |
| For Use With | DILM185A - DILM400 DILM400-XS1 | |
| Standards/Approvals | UL File No.:E36332, UL Category Control No.:NLRV, CSA Class No.:3211-04, UL, CE UL 508, IEC/EN 60947-4-1, CSA File No.:012528, CSA CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Bridge | ||
Accessory Type Star-Point Bridge | ||
For Use With DILM185A - DILM400 DILM400-XS1 | ||
Standards/Approvals UL File No.:E36332, UL Category Control No.:NLRV, CSA Class No.:3211-04, UL, CE UL 508, IEC/EN 60947-4-1, CSA File No.:012528, CSA CSA-C22.2 No. 14-05 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton essential accessory enhances the performance of your low-voltage switchgear by offering a reliable solution for connecting DILM185A to DILM400 series devices. The star-point bridge is specifically designed for seamless integration, ensuring optimal functionality in your electrical configurations. Constructed with high-quality materials, it meets rigorous industry standards, making it a perfect choice for demanding environments. Its compact dimensions and lightweight design provide added convenience during installation, while the protective cover features help prevent accidental contact, prioritising safety. Whether you're looking to improve system efficiency or ensure regulatory compliance, this star-point bridge provides the reliability and performance you expect from top-tier low-voltage technology.
Designed for easy integration with DILM185A to DILM400 series devices
Robust construction ensures durability in challenging environments
Compact design facilitates straightforward installation and maintenance
Fitted with protective cover to prevent accidental contact
Meets stringent industry standards for performance and safety
Ideal for enhancing the efficiency of low-voltage switchgear applications
Related links
- Eaton DILM Contactor Bridge for use with DILM500
- Eaton DILM Contactor Bridge for use with DILMF8 to DILMF32 Series, DILM7 to DILM32 Series
- Eaton DILM Contactor Bridge for use with DILMF40 to DILMF65 Series, DILM40 to DILM72 Series
- Eaton DILM Contactor Bridge for use with DILMF80 - DILMF150, DILM80 - DILM170
- Eaton DILM Contactor Bridge
- Eaton DILM Contactor Coil for use with DILM500 DILM300
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor Coil for use with DILM300 DILM500
