Schneider Electric TeSyS LR Cover for use with Lug Type Terminals
- RS Stock No.:
- 207-354
- Mfr. Part No.:
- LAD96575
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$60.26
(exc. GST)
$66.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.26 |
*price indicative
- RS Stock No.:
- 207-354
- Mfr. Part No.:
- LAD96575
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Lug Type Terminals | |
| Standards/Approvals | REACH, RoHS | |
| Series | TeSyS LR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Lug Type Terminals | ||
Standards/Approvals REACH, RoHS | ||
Series TeSyS LR | ||
- COO (Country of Origin):
- CZ
The Schneider Electric IP20 Cover is an installation accessory designed for compatibility with various models. This cover features a 3-pole configuration and ensures protection against dust and accidental contact. With a net weight of just 0.01 kg, it provides a lightweight solution for enhancing safety and compliance within electrical installations.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric TeSyS LR Protective Cover for use with Connector
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- Schneider Electric, TeSyS LR Thermal Overload Relay
- Schneider Electric TeSyS LR Terminal Block for use with LRD15.. LR3D15
- Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC
- Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 150A F.L.C, 32V 3
