Siemens Cover for use with 3RT1.7 NA, 3RT1.5, 3RT1.6
- RS Stock No.:
- 156-862
- Mfr. Part No.:
- 3RT1926-4MA10
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$54.73
(exc. GST)
$60.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.73 | $10.946 |
*price indicative
- RS Stock No.:
- 156-862
- Mfr. Part No.:
- 3RT1926-4MA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | 3RT1.7 NA, 3RT1.5, 3RT1.6 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With 3RT1.7 NA, 3RT1.5, 3RT1.6 | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens sealing cover offers robust protection against inadvertent manual activation for a variety of applications. The product is packaged in a multi unit format, making it convenient for projects requiring multiple pieces. Built with durability in mind, this sealing cover not only meets industry standards but is also suitable for various environments, ensuring its reliability in all settings. The clear branding and orientation towards safety make this cover an essential addition to your automation tools.
Designed to prevent accidental manual actuation
Compatible with multiple models within the 3RT series
Available in a convenient multi unit packaging
Built to meet stringent industry standards
Suitable for various environmental conditions
Related links
- Siemens SIRIUS Cover for use with Contactor
- Siemens 3RT19 Connection Link for use with 3RT1.6, 3RT1.7
- Siemens 3RA1973 Wiring Module for use with 3RT1.7
- Siemens 3RA19 Contactor for use with Reversing Contactor Assemblies 3RT1.6
- Siemens 100A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 100A 690V -20 °C
- Siemens 100A SIRIUS 3RV2 Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 3RA19 Base Plate for use with 2x 3RT1.6
