Eaton DILM Contactor Coil for use with DILM185A, DILM225A

Subtotal (1 unit)*

$1,129.53

(exc. GST)

$1,242.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,129.53

*price indicative

RS Stock No.:
103-877
Mfr. Part No.:
139570 DILM225A-XSP(RDC130)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM185A, DILM225A

Standards/Approvals

IEC/EN 60947-4-1, CSA, UL

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller DILM replacement coil is a high-quality accessory designed for use with DILM185A and DILM225A contactors. With a tool-less plug connection and a voltage range of 110-130 V DC, this replacement coil offers easy installation and reliable performance in various industrial applications. Certified by UL, CSA, and CE, this coil meets the highest standards for safety and quality. With a compact design and a weight of 0.34 kilograms, the DILM replacement coil is a practical and efficient solution for maintaining your contactors.

Tool-less plug connection for easy installation

Certified by UL CSA and CE for safety and quality assurance

Compact design with dimensions of 95mm x 48mm x 92mm

Weighs only 0.34 kilograms for lightweight handling

Suitable for use with DILM185A and DILM225A contactors

Voltage range of 110-130 V DC for versatile applications

Ambient operating temperature range of -40°C to 60°C for reliability in different environments

Related links