Eaton DILM Contactor Coil for use with DILM40, DILM50, DILM65, DILM72
- RS Stock No.:
- 259-412
- Mfr. Part No.:
- 281187 DILM65-XSP(RDC130)
- Brand:
- Eaton
Subtotal (1 unit)*
$317.77
(exc. GST)
$349.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.77 |
*price indicative
- RS Stock No.:
- 259-412
- Mfr. Part No.:
- 281187 DILM65-XSP(RDC130)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM40, DILM50, DILM65, DILM72 | |
| Standards/Approvals | IEC/EN 60947-4-1, 3211-04, UL NLDX, CSA-C22.2 No. 14-05, CE, CSA Class No.:2411-03, UL E29096, CSA 012528, UL, CSA, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM40, DILM50, DILM65, DILM72 | ||
Standards/Approvals IEC/EN 60947-4-1, 3211-04, UL NLDX, CSA-C22.2 No. 14-05, CE, CSA Class No.:2411-03, UL E29096, CSA 012528, UL, CSA, UL 508 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Replacement coil is expertly designed for seamless integration in your electrical applications. Promising tool-less plug connections, it efficiently operates within a voltage range tailored for DC needs, ensuring optimal performance with devices such as DILM40 and DILM50. With robust general specifications that emphasise both functionality and durability, this replacement coil reflects dedication to quality.
Designed to operate effectively in extreme temperatures
Compliant with international safety and performance standards
Easily identifiable through its unique EAN
Delivers reliability necessary for motor control systems
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM72
- Eaton DILM Contactor Coil for use with DILM72 DILM65, DILM40
- Eaton Contactor Coil for use with DILM65 DILM40, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
