SEMITEC S-123T 50 mA Constant Current Diode 2-Pin Surface Mount 50V
- RS Stock No.:
- 693-4035
- Mfr. Part No.:
- S-123T
- Brand:
- SEMITEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.07
(exc. GST)
$23.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,610 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.107 | $21.07 |
| 20 - 40 | $2.044 | $20.44 |
| 50 - 90 | $1.985 | $19.85 |
| 100 - 190 | $1.926 | $19.26 |
| 200 + | $1.868 | $18.68 |
*price indicative
- RS Stock No.:
- 693-4035
- Mfr. Part No.:
- S-123T
- Brand:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Product Type | Constant Current Diode | |
| Sub Type | Current Regulator | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 50V | |
| Sensing Method | Current | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Series | S | |
| Standards/Approvals | No | |
| Length | 2.6mm | |
| Minimum Operating Temperature | -40°C | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Product Type Constant Current Diode | ||
Sub Type Current Regulator | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 50V | ||
Sensing Method Current | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Series S | ||
Standards/Approvals No | ||
Length 2.6mm | ||
Minimum Operating Temperature -40°C | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Current Regulating Diodes (CRD), ATC Semitec
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.
Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.
Related links
- SEMITEC S-153T 50 mA Constant Current Diode 2-Pin SMD 50 V
- SEMITEC S-103T 50 mA Constant Current Diode 2-Pin SMD 50 V
- SEMITEC S-562T 50 mA Constant Current Diode 2-Pin SMD 100 V
- SEMITEC S-183T 50 mA Constant Current Diode 2-Pin SMD 40 V
- SEMITEC E-102 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-202 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-103 50 mA Constant Current Diode 2-Pin DIP 30 V
- SEMITEC E-301 50 mA Constant Current Diode 2-Pin DIP 100 V
