RS PRO M6 Connecting Clamp, Connecting Component, Tube Size 15 mm
- RS Stock No.:
- 786-6116
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$43.11
(exc. GST)
$47.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.11 |
*price indicative
- RS Stock No.:
- 786-6116
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Connecting Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 43.5mm | |
| Compatible Tube Size | 15 mm | |
| Product System | MSM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Connecting Clamp | ||
Product Type Connecting Component | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 43.5mm | ||
Compatible Tube Size 15 mm | ||
Product System MSM | ||
Standards/Approvals No | ||
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
Related links
- RS PRO M6 Connecting Clamp Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Round Tube Size 10.5 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- Elesa M6 Connecting Clamp Round Tube Size 14 mm
- RS PRO M6 Connecting Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
