RS PRO M5 Flanged Bolt, Connecting Component, Strut Profile Round, Tube Size 10 mm
- RS Stock No.:
- 786-6046
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.59
(exc. GST)
$46.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $42.59 |
| 6 - 11 | $41.46 |
| 12 + | $39.76 |
*price indicative
- RS Stock No.:
- 786-6046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Flanged Bolt | |
| Compatible Strut Profile | Round | |
| Thread Size | M5 | |
| Material | Zinc Plated Steel | |
| Structural Element Type | Connecting Clamp | |
| Length | 38mm | |
| Compatible Tube Size | 10 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Flanged Bolt | ||
Compatible Strut Profile Round | ||
Thread Size M5 | ||
Material Zinc Plated Steel | ||
Structural Element Type Connecting Clamp | ||
Length 38mm | ||
Compatible Tube Size 10 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
MSM Flanged Bolts
MSM-P Flanged bolts are used to match with a connecting clamp. Available in a range of sizes to fit into different structural systems.
Zinc Plated Steel
Related links
- RS PRO M5 Flanged Bolt Strut Profile Round, Round Tube Size 16 mm
- RS PRO M5 Flanged Bolt Strut Profile Round, Round Tube Size 12 mm
- RS PRO M4 Flanged Bolt Strut Profile Round, Round Tube Size 8 mm
- RS PRO S12 Flanged Bolt Strut Profile Round, Round Tube Size 20 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Strut Profile Round, Round Tube Size 8 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
