Kee Lite Straight Coupling, Connecting Component, Strut Profile Type 6, Tube Size 33.7 mm
- RS Stock No.:
- 492-7937
- Mfr. Part No.:
- L14-6
- Brand:
- Kee Lite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.08
(exc. GST)
$31.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $29.08 |
| 6 - 24 | $28.67 |
| 25 + | $28.22 |
*price indicative
- RS Stock No.:
- 492-7937
- Mfr. Part No.:
- L14-6
- Brand:
- Kee Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kee Lite | |
| Connector Type | Straight Coupling | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | Type 6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 33.7mm | |
| Compatible Tube Size | 33.7 mm | |
| Product System | L14 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Kee Lite | ||
Connector Type Straight Coupling | ||
Product Type Connecting Component | ||
Compatible Strut Profile Type 6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 33.7mm | ||
Compatible Tube Size 33.7 mm | ||
Product System L14 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Straight Coupling
Gives an inline joint between tubes of the same size
Can be used to enable full tube lengths to be used in railing applications
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Related links
- Kee Lite Straight Coupling Round Tube Size 48.3 mm
- Kee Lite Straight Coupling Round Tube Size 42.4 mm
- Kee Lite 90° Connector Round Tube Size 33.7 mm
- Kee Lite T-Connector Round Tube Size 33.7 mm
- Kee Lite Two Socket Cross Round Tube Size 33.7 mm
- Kee Lite 90° Connector Round Tube Size 33.6 mm
- Kee Lite Side Outlet Elbow Round Tube Size 42.4 mm
- RS PRO Handrail Bracket Strut Profile Type 1, Round Tube Size 33.7 mm
