RS PRO T-Connector, Connecting Component, Strut Profile Type 1, Round Tube Size 33.7 mm
- RS Stock No.:
- 415-6191
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$26.18
(exc. GST)
$28.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $26.18 |
| 6 - 29 | $25.51 |
| 30 + | $20.99 |
*price indicative
- RS Stock No.:
- 415-6191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | Type 1 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 33.7 mm | |
| Product System | 148 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile Type 1 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 33.7 mm | ||
Product System 148 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Short Swivel Tee
Short Swivel Tees enable variable corner joints between 85° and 235° to be made between matching size structural system tubing. A corner joint link requires a pair of tees.
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
For Tube Size Refs. 1, 2 and 3.
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Note
The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).
Standards
BS 1387
Related links
- RS PRO T-Connector Strut Profile Type 1, Round Tube Size Type 1
- RS PRO 2-Way Connector Strut Profile Type 1, Round Tube Size Type 1
- RS PRO 3-Way Connector Strut Profile Type 1, Round Tube Size Type 1
- RS PRO 4-Way Connector Strut Profile Type 1, Round Tube Size Type 1
- RS PRO 1/4'' BSP 90° Connector Strut Profile Type 1, Round Tube Size Type 1
- RS PRO M6 T-Clamp Strut Profile Type 1, Round Tube Size Type 1
- RS PRO Cross Clamp Strut Profile Type 1, Round Tube Size Type 1
- RS PRO Pivot Joint Strut Profile Type 1, Round Tube Size Type 1
