Rose+Krieger M10 Hinge Clamp, Connecting Component, Strut Profile 50 mm, Tube Size 50.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$205.20

(exc. GST)

$225.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$205.20-
5 - 9$199.382%
10 +$196.644%

*price indicative

RS Stock No.:
373-7115
Mfr. Part No.:
185 000 050200
Brand:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Connector Type

Hinge Clamp

Product Type

Connecting Component

Compatible Strut Profile

50 mm

Thread Size

M10

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

60mm

Compatible Tube Size

50.2 mm

Product System

RHF

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Joint clamping piece GPZ


With toothing, 180 ° swivel range, latchable every 15 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy