Bosch Rexroth M10 Angle Bracket, Connecting Component, Strut Profile 60 x 60 mm
- RS Stock No.:
- 279-7784
- Mfr. Part No.:
- 3842563228
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
$410.22
(exc. GST)
$451.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $20.511 | $410.22 |
*price indicative
- RS Stock No.:
- 279-7784
- Mfr. Part No.:
- 3842563228
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Strut Profile | 60 x 60 mm | |
| Thread Size | M10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Strut Profile 60 x 60 mm | ||
Thread Size M10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth mitre bracket is for making right angled, mitre cut profile connections.
Profile finishing with closed profile slots
Related links
- Bosch Rexroth M8 Angle Bracket Groove Size 10 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M5 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
