Bosch Rexroth Damping Ring, Connecting Component, Tube Size 28 mm
- RS Stock No.:
- 267-0659
- Mfr. Part No.:
- 3842548122
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.34 |
*price indicative
- RS Stock No.:
- 267-0659
- Mfr. Part No.:
- 3842548122
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Damping Ring | |
| Product Type | Connecting Component | |
| Material | Stainless Steel | |
| Structural Element Type | Round Tube | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Damping Ring | ||
Product Type Connecting Component | ||
Material Stainless Steel | ||
Structural Element Type Round Tube | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- TR
The Bosch Rexroth D28L round tube with 4 interfaces for attaching Eco Shape connectors. It has slide rail for creating a simple conveyor track or manual slide section by clipping the slide rail onto the D28L or D28L round tube, N10.
Cover cap for D28L and D28L round tube, N10
Impact protection device for D28 and D28L round tube
Related links
- Bosch Rexroth Damping Ring Round Tube Size 28 mm
- Bosch Rexroth Damping Ring Round Tube Size 58 mm
- Bosch Rexroth Damping Ring Round Tube Size 14 mm
- Bosch Rexroth Adapter Round Tube Size 28 mm
- Bosch Rexroth Swivel Bracket Round Tube Size 28 mm
- Bosch Rexroth Threaded Sleeve Round Tube Size 28 mm
- Bosch Rexroth T-Connector Round Tube Size 28 mm
- Bosch Rexroth 90° Connector Round Tube Size 28 mm
