Elesa M8 3-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$283.96

(exc. GST)

$312.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$56.792$283.96
25 - 45$49.958$249.79
50 +$48.914$244.57

*price indicative

RS Stock No.:
252-7170
Mfr. Part No.:
600811-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Connecting Component

Connector Type

3-Way Connector

Compatible Groove Size

30 mm

Thread Size

M8

Material

304 Stainless Steel, Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Structural Element Type

Fixing and Connection Element

Length

142mm

Compatible Tube Size

30 mm

Standards/Approvals

RoHS

Series

TCC-AP-TP

The Elesa makes this clamps with hinged joints.

Glass-fibre reinforced polyamide based (PA) technopolymer material

The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color

This clamp is use for tubes with a diameter of 30 ± 0.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy