Elesa M8 Base Clamp, Connecting Component, Groove Size 30 mm, Tube Size 30 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-7172
Mfr. Part No.:
600821-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Connecting Component

Connector Type

Base Clamp

Compatible Groove Size

30 mm

Thread Size

M8

Material

Stainless Steel, Fibreglass Reinforced Polyamide, 304 Stainless Steel, Technopolymer

Structural Element Type

Fixing and Connection Element

Length

75mm

Compatible Tube Size

30 mm

Standards/Approvals

RoHS

Series

TCC-AP-PB

The Elesa makes this hinged joint with mounting base and clamp.

Glass-fibre reinforced polyamide based (PA) technopolymer material

The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color

This clamp is use for tubes with a diameter of 30 ± 0.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy