Elesa M8 Base Clamp, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- RS Stock No.:
- 252-7159
- Mfr. Part No.:
- 600405-C9
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$110.09
(exc. GST)
$121.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $22.018 | $110.09 |
| 25 - 45 | $21.138 | $105.69 |
| 50 + | $20.694 | $103.47 |
*price indicative
- RS Stock No.:
- 252-7159
- Mfr. Part No.:
- 600405-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 88mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-AP | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 88mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-AP | ||
The Elesa makes this clamps for hinged joints. This product has two clamps, one with external teeth and one with internal teeth or two without teeth, can be joined to create a hinged joint.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
Related links
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Base Clamp Round Tube Size 30 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Connecting Component Round Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 3-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 TCC-TP-PB Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 2-Way Connector Strut Profile 30 mm Round Tube Size 30 mm
