Elesa M8 3-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- RS Stock No.:
- 252-7156
- Mfr. Part No.:
- 600251-C9
- Brand:
- Elesa
Get a bulk buy discount
Add 25 more to save $19.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$95.64
(exc. GST)
$105.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $19.128 | $95.64 | - |
| 25 - 45 | $18.364 | $91.82 | $19.10 |
| 50 + | $17.976 | $89.88 | $57.60 |
*price indicative
- RS Stock No.:
- 252-7156
- Mfr. Part No.:
- 600251-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | 3-Way Connector | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 96mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-TS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Connecting Component | ||
Connector Type 3-Way Connector | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 96mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-TS | ||
The Elesa makes this clapms for T-shaped connection.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 18 ± 0.2 and 30 ± 0.2 mm
Related links
- Elesa M8 3-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 TCC-TP-PB Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Clamp Connecting Component Round Tube Size 30 mm
- Elesa M8 2-Way Connector Strut Profile 30 mm Round Tube Size 30 mm
- Elesa 2-Way Connector Groove Size 18 mm, Round Tube Size 30 mm
