FlexLink M5 Connector Kit, Connecting Component, Strut Profile 22 mm, Groove Size 5.5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$31.58
6 - 11$31.44
12 +$31.12

*price indicative

RS Stock No.:
249-0269
Mfr. Part No.:
XDEF 22
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Connector Type

Connector Kit

Product Type

Connecting Component

Compatible Groove Size

5.5 mm

Compatible Strut Profile

22 mm

Thread Size

M5

Material

Aluminium

Structural Element Type

Fixing and Connection Element

Length

3m

Product System

XD

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
SE

Enclosure Connector Kit XD (22x22) and XF (30x30)


Enables enclosure beam ends to be connected to beam sides. XD to XD, XD to XC and XF to XF,The connector is mounted directly onto the beam end with the M5 self-tapping screw.,When the connector is being fitted to the beam face, the T fastener will automatically turn into position in the T-slot once the set screw is tightened. Fasteners included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy