FlexLink M6 Hinge Kit, Connecting Component, Strut Profile 22 → 44 mm², Groove Size 5.5 → 11 mm²
- RS Stock No.:
- 249-0023
- Mfr. Part No.:
- XDAH 110 A
- Brand:
- FlexLink
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$139.69
(exc. GST)
$153.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $139.69 | - |
| 6 - 11 | $136.92 | 1% |
| 12 + | $132.44 | 5% |
*price indicative
- RS Stock No.:
- 249-0023
- Mfr. Part No.:
- XDAH 110 A
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | Hinge Kit | |
| Compatible Groove Size | 5.5 → 11 mm² | |
| Compatible Strut Profile | 22 → 44 mm² | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 3m | |
| Product System | XD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type Hinge Kit | ||
Compatible Groove Size 5.5 → 11 mm² | ||
Compatible Strut Profile 22 → 44 mm² | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 3m | ||
Product System XD | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Aluminium Hinges
For left or right hand mounting of XC to XC, XC to XD, XD to XD, XC to XF or XF to XF beams. Fasteners included.
Related links
- FlexLink M5 Hinge Kit Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink M5 Connector Kit Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink M6 Hinge Kit Strut Profile 30 to 60 mm², Groove Size 7.2 to 11 mm²
- FlexLink M5 T-Slot Nut M5 Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M5 Multi-Block Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink M5 T-Slot Nut Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- FlexLink M6 Hinge Kit Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
