Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8
- RS Stock No.:
- 200-7315
- Mfr. Part No.:
- 3842529020
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$182.41
(exc. GST)
$200.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $18.241 | $182.41 | - |
| 20 - 30 | $17.839 | $178.39 | 2% |
| 40 + | $17.454 | $174.54 | 4% |
*price indicative
- RS Stock No.:
- 200-7315
- Mfr. Part No.:
- 3842529020
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 35mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 35mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
The Bosch Rexroth angle piece for connecting profiles at any angle. It has centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
No obtruding edges due to rounding of bracket
Version designLINE with special silver paint
Profile finishing is not required
Related links
- Bosch Rexroth M8 Mitre Bracket Groove Size 8 to 10 mm²
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 Foundation Bracket Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Groove Size 10 mm
- Bosch Rexroth M8 Inner Bracket Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
