Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$26.72

(exc. GST)

$29.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1$26.72$13.36-
2 - 2$26.06$13.032%
3 +$25.69$12.8453%

*price indicative

RS Stock No.:
200-7291
Mfr. Part No.:
3842501587
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Mounting Bracket

Compatible Strut Profile

30 mm

Thread Size

M6

Material

Zinc

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product System

MGE

Standards/Approvals

No

Series

Bosch Rexroth

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Mounting Bracket Type, Die-Cast Zinc Body - 3842501587


Use this Bosch Rexroth connecting component to put together the pieces of your structural system. Screwing it into two surfaces keeps them fixed at right angles for a sturdy and reliable fit. The centering lugs offer a hassle-free way of securing it in an 8mm slot profile, ensuring a speedy setup. As it's made from die-cast zinc, this bracket is strong enough to withstand dings and bashes.

Features & Benefits


• Supplied in packs of 10 to keep you in good supply

• Removable centering lugs let you mount the component on a plate for versatile use

• Galvanised steel fasteners are corrosion-resistant, so they hold up in steamy work areas

• Small size of 28 (L) x 28 (W) x 20mm (D), so it's a space-saving component

Applications


• Commercial structures

• DIY projects

• Workshop fitting

How much does this unit weigh?


This connecting component weighs just 34g, so it doesn't put a strain on your mounting surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy