Bosch Rexroth M8 Sliding Block, Connecting Component, Groove Size 10 mm

Subtotal (1 bag of 10 units)*

$93.03

(exc. GST)

$102.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 February 2026
  • Plus 50 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$93.03$9.303

*price indicative

RS Stock No.:
197-1418
Mfr. Part No.:
3842547812
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Thread Size

M8

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

20mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.

Profile finishing is not required

Related links