Bosch Rexroth M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$208.30

(exc. GST)

$229.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.083$208.30

*price indicative

RS Stock No.:
197-1350
Mfr. Part No.:
3842530281
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Slot Nut

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M4

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

19.4mm

Product System

MGE

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

Bosch Rexroth Connecting Component, T-Slot Nut Type, M4 Thread Size - 3842530281


When you need a tough nut to fix your frames, use this connecting component from Bosch Rexroth. Made from corrosion-resistant galvanised steel, you can be sure it's durable. The unit is T-shaped to fit inside strut profile grooves, achieving a firm hold with a retention strength of 18,000N. It has an M4 thread, so standard screws will do the job. It's an essential bit of kit that enables you to join struts together and add accessories, such as feet.

• ESD-safe design for grounding electrostatic discharges

• Fits anywhere along the groove on a strut profile for versatility

• Stop on collar makes it a cinch to correctly position in a slot

Applications


• Warehouses

• Domestic storage

• Retail units

• Heavy engineering

The Bosch Rexroth's T-Nut series are standard element for secure, conductive connections.

What size slot does this connecting component fit into?


Profile finishing is not required

Insulating cover cap for decoupling directly grounded components; for use with T-nuts for 8 mm slots in a 10 mm slot

This nut fits precisely into 10mm profile slots on 40 to 60mm profiles.

Alternative for the Bosch parts


197-1350 → 276-8171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy