Bosch Rexroth M4 T-Slot Nut, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 267-0619
- Mfr. Part No.:
- 3842536599
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$639.40
(exc. GST)
$703.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $6.394 | $639.40 |
*price indicative
- RS Stock No.:
- 267-0619
- Mfr. Part No.:
- 3842536599
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Slot Nut | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 11.5mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Slot Nut | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 11.5mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, T-Slot Nut Type, Stainless Steel Construction - 3842536599
Build your flow rack securely with help from this Bosch Rexroth connecting component. It's a T-slot nut that firmly holds a bolt in a 6mm profile slot, giving you the benefit of well-constructed equipment that stands its ground. Prongs ensure the nut has a good grip, so there's little chance of your fastener slipping out of place. Thanks to its corrosion-resistant stainless steel construction, you can use this component in areas regularly washed down, like clean rooms.
Features & Benefits
• Needs no profile finish, so it's ready to use
• Weight of 1g keeps structures light and portable
• ESD-safe, so it's unlikely to emit interfering static discharge
Applications
• Fulfillment facilities
• Heavy engineering
• Production lines
• Food and drink manufacturing
How many T-slot nuts do I GET in a pack?
You GET 100 fasteners in a pack, to give you extras in your toolbox when you need them.
Related links
- Bosch Rexroth M4 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 20 mm, Groove Size 8 mm
- RS PRO M4 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M4 T-Slot Nut Strut Profile 20 mm Round Tube Size 4 mm
- Bosch Rexroth M4 T-Slot Nut Groove Size 10 mm
- RS PRO M5 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
