Bosch Rexroth M4 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$37.16

(exc. GST)

$40.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 2$37.16$3.716-
3 - 4$36.22$3.6222%
5 +$35.73$3.5733%

*price indicative

RS Stock No.:
197-1319
Mfr. Part No.:
3842514928
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Sliding Block

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M4

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

16mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy