Bosch Rexroth M4 Swivel-In, Sliding Block, Connecting Component, Strut Profile 20 mm, Groove Size 6 mm
- RS Stock No.:
- 197-1315
- Mfr. Part No.:
- 3842536669
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$67.70
(exc. GST)
$74.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $67.70 | $6.77 |
*price indicative
- RS Stock No.:
- 197-1315
- Mfr. Part No.:
- 3842536669
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Swivel-In, Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 12mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-SLOT STONE 6 M4 ES STAINLESS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Swivel-In, Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 12mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-SLOT STONE 6 M4 ES STAINLESS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, Sliding Block Type, M4 Thread - 3842536669
Want a system that moves along smoothly? Choose this connecting component from Bosch Rexroth. It's a sliding block that allows parts of a machine to move freely along a path. Since it's made from stainless steel, it's resistant to corrosion and impact damage, so it reliably stands strong for the long run. To achieve a snug and secure installation, it's precisely designed for a 6mm groove and a 20mm strut profile.
Features & Benefits
• Headless setscrews ensure it's vibration-free in all positions
• M4 thread for compatibility with commonly used components
• Compact design of 12 (L) x 3mm (H) means it fits comfortably in cramped spaces
Applications
• Cargo management systems
• Industrial automation
• Warehouses
How much does this component weigh?
It tips the scales at just 1.64g, so it won't add any strain to your setup.
Related links
- Bosch Rexroth M4 Swivel-In Connecting Component Groove Size 6 mm
- Bosch Rexroth M4 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
