RS PRO M6 Angle Clamp, Connecting Component, Strut Profile 30 mm, Groove Size 6 mm
- RS Stock No.:
- 180-9133
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $4.55
View bulk pricing optionsSubtotal (1 unit)*
$33.12
(exc. GST)
$36.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.12 | - |
| 5 - 9 | $32.21 | $4.55 |
| 10 + | $31.14 | $19.80 |
*price indicative
- RS Stock No.:
- 180-9133
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Angle Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Angle Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product System 30 | ||
Standards/Approvals RoHS | ||
The RS PRO Pivot joint allows you to attach two profiles at different angles within 180 degrees. The separate locating pins allow you to control and make fine adjustments so you can lock the pivot joint into the exact position you want.
Joint connector type
Connector bracket and joint structural element type
Related links
- RS PRO M6 Angle Clamp Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M6 T-Matic Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M6 Universal Connector Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm Round Tube Size 6 mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 6 mm
