RS PRO M6 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm, Tube Size 6 mm
- RS Stock No.:
- 276-8200
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$28.86
(exc. GST)
$31.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $28.86 | $2.886 |
*price indicative
- RS Stock No.:
- 276-8200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Compatible Tube Size | 6 mm | |
| Product System | RS Structural System | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Compatible Tube Size 6 mm | ||
Product System RS Structural System | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO Sliding Block - M6
Achieve robust industrial assemblies capable of efficiently absorbing high forces with the RS PRO sliding block. This connecting component fits strut profile 30 mm enabling it to handle loads while ensuring the creation of secure structures. Designed for user-friendly self-assembly, it allows for swift installations using your preferred fasteners. The sliding action of this component facilitates easy positioning and alignment, simplifying the process of inserting and attaching it into a T-slotted profile for added convenience.
Features and Benefits
Specification
Applications
Related links
- RS PRO M6 Sliding Block Strut Profile 30 mm Round Tube Size 6 mm
- RS PRO M6 Sliding Block Groove Size 10 mm, Round Tube Size 6 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M8 Sliding Block Strut Profile 30 mm Round Tube Size 8 mm
- RS PRO M5 Sliding Block Strut Profile 30 mm Round Tube Size 5 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 6 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
