RS PRO M4 T-Slot Nut, Nut, Groove Size 13.5 mm
- RS Stock No.:
- 765-423
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$27.99
(exc. GST)
$30.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.99 | $2.799 |
*price indicative
- RS Stock No.:
- 765-423
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nut | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 13.5 mm | |
| Thread Size | M4 | |
| Material | Steel | |
| Structural Element Type | Nut | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nut | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 13.5 mm | ||
Thread Size M4 | ||
Material Steel | ||
Structural Element Type Nut | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro self-aligning Roll-in T-Slot Nut simplifies assembly with its thread size recognition system. This user-friendly component enhances efficiency and prevents mix-ups during installation.
Fast Visual recognition of thread sizes using coloured spring-loaded balls
Five colour options available to distinguish between thread sizes
Constructed from Durable steel for reliability in high-demand applications
REACH and RoHS compliant, ensuring safety and environmental standards

