Adaptaflex, 34 mm Nominal Diameter, Uncoated, Plastic, Black
- RS Stock No.:
- 829-9996
- Mfr. Part No.:
- 7TCA296000R2251 PAFS34/BL/50M
- Brand:
- Adaptaflex
Subtotal (1 reel of 50 metres)*
$1,646.94
(exc. GST)
$1,811.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $1,646.94 | $32.939 |
| 50 + | $1,626.16 | $32.523 |
*price indicative
- RS Stock No.:
- 829-9996
- Mfr. Part No.:
- 7TCA296000R2251 PAFS34/BL/50M
- Brand:
- Adaptaflex
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 34mm | |
| Material | Plastic | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | PAFS | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP69K, IP67, IP68, IP66, IP40, IP65 | |
| Resistance Features | UV Protection, Halogen Free, Chemical Resistant, Low Fire Hazard, Self-Extinguishing | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | NFF16-101 I3 F3, ST2, BSI Kitemark KM-35161, lUL, SR2, UL94 V2, F3, ASTM E662, IEC 61386, DeutschBahn S4, NFR 16-10/12 I3 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 34mm | ||
Material Plastic | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series PAFS | ||
Colour Black | ||
Length 50m | ||
IP Rating IP69K, IP67, IP68, IP66, IP40, IP65 | ||
Resistance Features UV Protection, Halogen Free, Chemical Resistant, Low Fire Hazard, Self-Extinguishing | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals NFF16-101 I3 F3, ST2, BSI Kitemark KM-35161, lUL, SR2, UL94 V2, F3, ASTM E662, IEC 61386, DeutschBahn S4, NFR 16-10/12 I3 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 60mm | ||
- COO (Country of Origin):
- GB
ABB PAS Series Conduit, 34mm Nominal Diameter, 50m Length - 7TCA296000R2251 PAFS34/BL/50M
Features & Benefits
• IP69K and IP68 ingress protection for high-pressure washdowns
• Halogen-free composition reducing toxic emissions during combustion
• Self-extinguishing material meeting UL94 V2 for improved fire behaviour
• UV-protective outer surface to prevent degradation from sunlight
• Minimum bend radius 60mm to aid flexible routing in Compact installations
**Applications**
• Ideal for wiring looms on rolling stock and transport systems
• Used for conduit runs in chemical processing facilities
• Can be used for outdoor electrical installations exposed to sunlight
• Used with control cabinets and junction assemblies in factories
