Adaptaflex, 21 mm Nominal Diameter, Uncoated, Plastic, Black
- RS Stock No.:
- 829-0254
- Brand:
- Adaptaflex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$677.58
(exc. GST)
$745.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $677.58 | $13.552 |
| 5 + | $667.27 | $13.345 |
*price indicative
- RS Stock No.:
- 829-0254
- Brand:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 21mm | |
| Coating Material | Uncoated | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | PAFS | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66, IP67, IP68, IP69K, IP65, IP40 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, Lloyds Register of Shipping, NFR 16-10/12 I3 F3 | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 21mm | ||
Coating Material Uncoated | ||
Material Plastic | ||
Product Type Conduit | ||
Series PAFS | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66, IP67, IP68, IP69K, IP65, IP40 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, Lloyds Register of Shipping, NFR 16-10/12 I3 F3 | ||
Minimum Bend Radius 45mm | ||
ABB PAFS Series Conduit, 21mm Nominal Diameter, 50m Length - 7TCA296000R2207 PAFS21/BL/50M
This conduit is a black plastic conduit designed to protect and route cables in demanding industrial and marine environments. It offers broad ingress protection and is suitable for systems requiring UV resistance and sustained operation at elevated temperatures. The product is supplied in a 50m length to support extended runs without frequent jointing.
Features & Benefits
• IP66 IP67 IP68 IP69K protection for harsh environments
• UV‑resistant material extends outdoor service life
• Uncoated construction suitable for secondary finishing or bonding
• Maximum operating temperature 120 °C supports high‑heat applications
• Minimum bend radius 45mm enables tight routing without kinking
• Nominal diameter 21mm accommodates standard cable bundles
• UV‑resistant material extends outdoor service life
• Uncoated construction suitable for secondary finishing or bonding
• Maximum operating temperature 120 °C supports high‑heat applications
• Minimum bend radius 45mm enables tight routing without kinking
• Nominal diameter 21mm accommodates standard cable bundles
**Applications**
• Suitable for cable routing on factory automation equipment
• Ideal for outdoor electrical installations exposed to sunlight
• Used for wiring on rail vehicles complying with rail approvals
• Can be used for marine installations requiring recognised classification
• Suitable for enclosures needing a high degree of ingress protection
• Ideal for outdoor electrical installations exposed to sunlight
• Used for wiring on rail vehicles complying with rail approvals
• Can be used for marine installations requiring recognised classification
• Suitable for enclosures needing a high degree of ingress protection
What approvals indicate suitability for rail use?
It holds DeutschBahn approvals indicating compliance with specified rail standards for use on rolling stock.
How does the product perform in maritime settings?
Classification by a marine register confirms acceptability for shipboard installations where recognised certification is required.
What standards demonstrate third‑party assessment?
It carries a recognised national quality mark showing assessment against established specification criteria.
How is long‑run installation simplified?
Supplied in a continuous 50m length, it reduces the need for frequent joints and associated labour.
