Adaptaflex XF Xtraflex Conduit, 50 mm Nominal Diameter, Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride
- RS Stock No.:
- 731-4242
- Mfr. Part No.:
- 7TCA296060R0148 XF50/30M
- Brand:
- Adaptaflex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$1,965.93
(exc. GST)
$2,162.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 30 - 1470 | $65.531 | $1,965.93 |
| 1500 + | $64.729 | $1,941.87 |
*price indicative
- RS Stock No.:
- 731-4242
- Mfr. Part No.:
- 7TCA296060R0148 XF50/30M
- Brand:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 50mm | |
| Coating Material | Unplasticised Polyvinyl chloride Spiral | |
| Material | Polyvinyl Chloride (Unplasticised) (Spiral) | |
| Product Type | Conduit | |
| Series | XF Xtraflex | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP65 | |
| Thread Size | M30 | |
| Resistance Features | Chemical Resistant, UV Resistant | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Minimum Bend Radius | 105mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 50mm | ||
Coating Material Unplasticised Polyvinyl chloride Spiral | ||
Material Polyvinyl Chloride (Unplasticised) (Spiral) | ||
Product Type Conduit | ||
Series XF Xtraflex | ||
Colour Black | ||
Length 30m | ||
IP Rating IP65 | ||
Thread Size M30 | ||
Resistance Features Chemical Resistant, UV Resistant | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Minimum Bend Radius 105mm | ||
ABB XF Xtraflex Series Conduit, 50mm Interior Diameter, 30m Length - 7TCA296060R0148 XF50/30M
This conduit is designed for electrical installations and made from flexible PVC material. Measuring 50mm in nominal diameter and 57.5mm in outer diameter, it comes in a 30m length. This conduit is particularly known for its versatility in various applications while providing essential protection against environmental factors.
Features & Benefits
• Offers high impact resistance for protecting cables
• IP65 rating ensures protection against dust and water
• Extra flexible design allows for tight bends in installations
• Withstands temperatures from -5°C to +60°C
• Black PVCu spiral coating enhances durability
• Minimum bend radius of 105mm ensures safe handling
Applications
• Utilised in commercial and industrial electrical wiring
• Ideal for use in outdoor and damp environments
• Suitable for complex cable management setups
• Incorporated in automation and electronics
What temperature range is suitable for its use?
The temperature range for this conduit is from -5°C to +60°C, suitable for both static and dynamic applications.
How does the IP65 rating benefit installations?
An IP65 rating ensures that the conduit is protected from dust ingress and water sprays, making it ideal for outdoor and humid environments.
What is the advantage of the extra flexible design?
The extra flexible design allows for easier installation in areas with tight bends, significantly simplifying the routing of cables.
Is this conduit resistant to impact?
Yes, it features high impact resistance, providing enhanced protection to the enclosed cables against mechanical damage.
Related links
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
