Adaptaflex, 32 mm Nominal Diameter, Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride, Black
- RS Stock No.:
- 731-4230
- Mfr. Part No.:
- 7TCA296060R0131 XF32/30M
- Brand:
- Adaptaflex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$579.49
(exc. GST)
$637.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $579.49 | $19.316 |
| 50 + | $569.35 | $18.978 |
*price indicative
- RS Stock No.:
- 731-4230
- Mfr. Part No.:
- 7TCA296060R0131 XF32/30M
- Brand:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 32mm | |
| Material | Polyvinyl Chloride | |
| Coating Material | Unplasticised Polyvinyl chloride Spiral | |
| Product Type | Conduit | |
| Series | XF Xtraflex | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP65 | |
| Thread Size | M30 | |
| Minimum Operating Temperature | -5°C | |
| Resistance Features | UV Resistant, Chemical Resistant | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE LVD | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 32mm | ||
Material Polyvinyl Chloride | ||
Coating Material Unplasticised Polyvinyl chloride Spiral | ||
Product Type Conduit | ||
Series XF Xtraflex | ||
Colour Black | ||
Length 30m | ||
IP Rating IP65 | ||
Thread Size M30 | ||
Minimum Operating Temperature -5°C | ||
Resistance Features UV Resistant, Chemical Resistant | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE LVD | ||
Minimum Bend Radius 60mm | ||
ABB XF Xtraflex Series Conduit, 32mm Nominal Diameter, 30m Length - 7TCA296060R0131 XF32/30M
This conduit provides routed cable protection for electrical and automation installations, offering a robust non‑metallic channel for wiring in indoor and outdoor settings. It is a black PVC spiral conduit supplied on a 30m reel and designed to maintain protection against ingress while allowing flexible routing where mechanical and chemical exposure are factors.
Features & Benefits
• IP65 rated enclosure preventing dust ingress and light water jets
• UV‑resistant material prolonging outdoor exposure lifespan
• Chemical‑resistant construction reducing degradation from solvents
• Operates from -5°C to +60°C for broad environmental use
• Minimum bend radius 60mm enabling tight routing without damage
• M30 threaded connection for secure entry into enclosures
• UV‑resistant material prolonging outdoor exposure lifespan
• Chemical‑resistant construction reducing degradation from solvents
• Operates from -5°C to +60°C for broad environmental use
• Minimum bend radius 60mm enabling tight routing without damage
• M30 threaded connection for secure entry into enclosures
**Applications**
• Suitable for routing control and signal cables in automation panels
• Ideal for protecting loom runs on factory machinery and conveyors
• Used with junction boxes requiring IP65 threaded entries
• Can be used for cable runs exposed to sunlight or chemical spray
• Used for installations where a flexible, non‑metallic conduit is required
• Ideal for protecting loom runs on factory machinery and conveyors
• Used with junction boxes requiring IP65 threaded entries
• Can be used for cable runs exposed to sunlight or chemical spray
• Used for installations where a flexible, non‑metallic conduit is required
What material composes the conduit and how does that affect handling?
It is manufactured from unplasticised polyvinyl chloride in a spiral form, giving a firm yet flexible tube that resists deformation under normal mechanical stress.
How does the conduit perform under repeated flexing?
It is rated for dynamic use between -5°C and +60°C and is tested for repetitive operations at the minimum bend radius to ensure durability under movement.
Are threads compatible with standard metric entries?
The external thread conforms to standard metric dimensions and fits into M30 entries, allowing direct insertion into threaded knockouts with a locknut where required.
What fire and smoke characteristics does it exhibit?
The material is self‑extinguishing, exhibits reduced smoke and halogen content, and meets glow‑wire and flammability test parameters specified for non‑metallic systems.
Approvals
CE (Low Voltage Directive)
Related links
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride (Unplasticised)
- Adaptaflex Unplasticised Polyvinyl chloride Spiral Black
- Flexicon Unplasticised Polyvinyl chloride Spiral Blue
