Lapp Contractor Pack Conduit, 17mm Nominal Diameter, Steel Spring Wire, Grey
- RS Stock No.:
- 668-4512
- Mfr. Part No.:
- (1) x 64453680 & (10) x 55501320
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-4512
- Mfr. Part No.:
- (1) x 64453680 & (10) x 55501320
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Nominal Diameter | 17mm | |
| Material | Steel Spring Wire | |
| Conduit Type | Contractor Pack | |
| Outer Diameter | 17mm | |
| Colour | Grey | |
| Interior Diameter | 13mm | |
| Length | 10m | |
| IP Rating | IP65 | |
| Thread Size | M16 | |
| Coating Material | Polyurethane | |
| Maximum Operating Temperature | +80°C | |
| Series | SILVYN FD-PU | |
| Minimum Bend Radius | 17 mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Nominal Diameter 17mm | ||
Material Steel Spring Wire | ||
Conduit Type Contractor Pack | ||
Outer Diameter 17mm | ||
Colour Grey | ||
Interior Diameter 13mm | ||
Length 10m | ||
IP Rating IP65 | ||
Thread Size M16 | ||
Coating Material Polyurethane | ||
Maximum Operating Temperature +80°C | ||
Series SILVYN FD-PU | ||
Minimum Bend Radius 17 mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- Lapp Contractor Pack Conduit Steel Spring Wire, Grey
- RS PRO Contractor Pack Conduit PP, Black
- PMA Flexible Contractor Pack Conduit Plastic, Black
- Lapp Polyurethane Grey
- Lapp Polyurethane Grey
- Lapp Polyvinyl Chloride Grey
- RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm
- RS PRO Spring Steel Cable Rod Draw Wire Draw Wire
