PMA Flexible Conduit, 40mm Nominal Diameter, PUR, Black

This image is representative of the product range

Stock information currently inaccessible

Alternatives

This product is not currently available. Here are our alternative recommendations.

1 Reel of 5 Metre(s)

$256.20

(exc. GST)

$281.82

(inc. GST)

1 Reel of 5 Metre(s)

$340.15

(exc. GST)

$374.16

(inc. GST)

RS Stock No.:
364-3470
Mfr. Part No.:
PUET-36B
Brand:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

40mm

Material

PUR

Conduit Type

Flexible

Outer Diameter

42.4mm

Series

PUE

Colour

Black

Interior Diameter

35.8mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M40

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-60°C

Minimum Bend Radius

50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy