PMA PCL Conduit, 40 mm Nominal Diameter, Plastic, Black 5 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $175.50

View bulk pricing options

Subtotal (1 reel of 5 metres)*

$287.10

(exc. GST)

$315.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$287.10$57.42-
50 +$283.59$56.718$175.50

*price indicative

RS Stock No.:
260-7962
Mfr. Part No.:
PCLG-36B
Brand:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

40mm

Material

Plastic

Product Type

Conduit

Series

PCL

Colour

Black

Length

5m

IP Rating

IP66, IP68

Thread Size

M40

Minimum Operating Temperature

-50°C

Resistance Features

Lubricant Resistant, Alkali Resistant, Oil Resistant, Fuel Resistant

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 No. 227.3-05 / UL 1696

Minimum Bend Radius

60mm

COO (Country of Origin):
CH

ABB PCL Series Conduit, 40mm Nominal Diameter, Flexible Type - PCLG-36B


This conduit is a highly flexible solution designed for various electrical installations. Constructed from durable plastic, it features a nominal diameter of 40mm and a length of 5m, making it ideal for applications demanding both flexibility and strength. Its IP66 and IP68 ratings ensure protection against water and dust ingress, suitable for challenging environments.

Features & Benefits


• Exceptional flexibility enables easy installation in tight spaces

• Outstanding mechanical strength in low temperatures

• Self-extinguishing properties enhance safety in use

• High-temperature resilience of up to +105°C

Applications


• Used for machine building in industrial automation

• Suitable for installation in vehicles for seamless integration

• Effective in electrical installations requiring robust cable protection

• Ideal for environments subject to fluctuations in temperature

How does the flexibility of this conduit enhance installation processes?


The flexible design allows for easy routing around obstacles, reducing the need for additional fittings and making installation faster and more efficient in confined areas.

What environmental factors can this conduit withstand?


It can operate in a temperature range from -50°C to +105°C, making it suitable for diverse conditions, including extreme cold and heat.

Is this conduit appropriate for outdoor use?


Yes, its high IP ratings ensure effective protection against water and dust, allowing for safe outdoor applications and ensuring longevity in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy